Beschreibungen von WAGO 2002-3231, die von den Distributoren bereitgestellt werden.
Terminal block, 2002series, 6road, Push-in termination, 22 → 12 AWGwire_gauge, 24A
TRIPLE-DECK TERMINAL BLOCK, THROUGH/THROUGH/THROUGH TERMINAL BLOCK L/L/L GRAY
Wago Corporation Tripledeck Terminal Block; Throughthroug
Conn Terminal Block 6 POS Spring Clamp T DIN Rail 20A Box
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 3 Deck(s)
Installation terminal block; 3-level; through; 6-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; grey; for DIN rail; 300V/20A
WAGO 2002-3231 TOPJOB S triple-deck terminal block Brand: Wago. Part Number: 2002-3231. WAGO-2002-3231 Topjob S 2002 Series Triple-Deck Through/Through Terminal Block, Number Of Terminals: 6, Wire Size: 22 - 12 AWG, Amperage Rating: 24 AMP, UL/CSA: 20 AMP, Voltage Rating: 500 V, UL: 300 V, CSA: 600 V, Color: Gray, Mounting: 35 Din Rail, Connection: Cage Clamp S, Front-Entry Wiring, Strip Length: 0.43 IN, Dimensions: 0.205 IN Width X 3.681 IN Depth X 3.209 IN Height, RoHS Compliant, AEX E185892, ATEx PTB 03 ATEX 1162 U, CCA NL6387, CSA 154112-1536069, GL 6187-05HH, KEMA NL2116586.02. Additional Description: WAGO-2002-3231 TRIPLE-DECK TERMINAL BLOCK; THROUGH TERMINAL BLOCK; L/L/L; WITH MARKER CARRIER; SUITABLE FOR EX E II APPLICATIONS; FOR DIN-RAIL 35X15 AND 35X7.5; 2.5MM; PUSH-IN CAGE CLAMP; 2,50MM; GRAY 20023231. Catalog Description: Triple-deck terminal block; Through/through/through terminal block; L/L/L; with marker carrier; suitable for Ex e II applications; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; gray..