Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

WAGO 2002-1404

Wanke Rail type terminal block, TOPJOB Sseries, single layer, Blue, Clamp termination, 22A
$ 2.567
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für WAGO 2002-1404 herunter.

Master Electronics

Datasheet27 SeitenVor 0 Jahren

TME

Future Electronics

Burklin Elektronik

Farnell

Bestandsverlauf

3-Monats-Trend:
-5.45%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
Phoenix Contact1792876
PCB terminal, 3 pole, pitch 5 mm, AWG 26-24, 16 A, spring-clamp connection, green, 1792876

Beschreibungen

Beschreibungen von WAGO 2002-1404, die von den Distributoren bereitgestellt werden.

Wanke Rail type terminal block, TOPJOB Sseries, single layer, Blue, Clamp termination, 22A
TOPJOBS feedthrough terminal block, rail mount, 3-conductor, 5.2 mm wide, blue
4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS BLUE
Terminal Block Connector 4 Position Feed Through Blue 12-18 AWG
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Wago Corporation 4Conductor Through Terminal Block; 25 M
Conn Feed-Through Terminal Block 4 POS DIN Rail 20A Box
Installation terminal block; 1-level; through; 4-contacts for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; blue; for DIN rail; 600V/20A
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1404 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2002-1404. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2002, 800 V AC, 24 A, 18 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Blue, 1.295 in H x 0.205 in W x 2.752 in D. Additional Description: WAGO-2002-1404 4-CONDUCTOR THROUGH TERMINAL BLOCK; 2.5 MM; FOR EX E II AND EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50 MM; BLUE 20021404. Catalog Description: 4-conductor through terminal block; 2.5 mm²; for Ex e II and Ex i applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; blue..

Aliasnamen des Herstellers

WAGO verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. WAGO ist möglicherweise auch unter den folgenden Namen bekannt:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG