Vishay BFC233841475

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 8.127
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay BFC233841475 herunter.

IHS

Datasheet13 SeitenVor 2 Jahren

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-20.00%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 8.127
$ 7.971
Stock
2,430
2,456
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
35.5092 mm
35.5092 mm

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463R447000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 4.7 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Epcos B32926 4.7uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR463W447000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Beschreibungen

Beschreibungen von Vishay BFC233841475, die von den Distributoren bereitgestellt werden.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
MKP338 4 FILM CAPACITOR Radial Film Capacitor 1.693Lx0.728W 43.00mmx18.50mm ±20% 4.7muF 300V
Cap Film Suppression X2 4.7uF 305VAC PP 20% (43 X 18.5 X 35.5mm) Radial 37.5mm 105C Automotive Loose
CAPACITOR, FILM, X2,4700NF, TOLERANCE 20%,305 VAC, PITCH 37.5MM
VISHAY BFC233841475 Film Suppression Capacitor, 4.7 F, 440 VAC, MKP3384 X2 Series,20%, Radial Leaded, X2
CAPACITOR, CLASS X2, 4.7UF, 300V; Product Range:VISHAY - MKP3384 X2 Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 4.7UF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:37.5mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56/B; External Depth:35mm; External Length / Height:42mm; External Width:18mm; Insulation Resistance:15000Mohm; Lead Diameter:1.0mm; Lead Length:25mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:630V

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric