VCC 5380H7

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für VCC 5380H7 herunter.

IHS

Datasheet1 SeiteVor 20 Jahren

Newark

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-24

Verwandte Teile

5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
5306 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Dialight550-2305
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg

Beschreibungen

Beschreibungen von VCC 5380H7, die von den Distributoren bereitgestellt werden.

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
5380 Series Yellow 5 mm 6.3 mcd Diffused 2.1 V Right Angle LED Assembly-T-1 3/4
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 5380H7 CBI 5mm 1POS R. Angle 10mA 2.1V Yellow Part of the VCC Family of Products
LED Uni-Color Yellow 585nm 2-Pin Bag
LED Circuit Board YELLOW DIFFUSED RIGHT ANGLE
LED YELLOW T1-3/4 RIGHT ANG PCB
PCB MOUNT LOW PROFILE SUPER BRITE NYLON HOUSING
Circuit Board Ind, 1 Led, Yellow; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2.1V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5380H7

Aliasnamen des Herstellers

VCC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. VCC ist möglicherweise auch unter den folgenden Namen bekannt:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC