TRP Connector 1-6605834-1

Conn Modular Jack Integrated Magnetics F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
$ 8.552
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TRP Connector 1-6605834-1 herunter.

element14 APAC

Datasheet8 SeitenVor 16 Jahren

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-16.87%

Verwandte Teile

TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Beschreibungen

Beschreibungen von TRP Connector 1-6605834-1, die von den Distributoren bereitgestellt werden.

Conn Modular Jack Integrated Magnetics F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Modular Connectors / Ethernet Connectors RJ45 Connector
MODULAR, JACK, THT, R/A, RJ45, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Ca; Available until stocks are exhausted Alternative available
Rj45 Conn, R/A Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Trp Connector/bel 1-6605834-1
MODULAR, JACK, THT, R/A, RJ45, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:With Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Category:ANSI X3.263, IEEE 802.3, UL203973 recognised; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Flammability Rating:UL94V-0; Gender:Jack; Material:Thermoplastic Polyester; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways; Operating Temperature Max:70°C; Operating Temperature Min:0°C

Aliasnamen des Herstellers

TRP Connector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TRP Connector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRP Connector BV
  • TRP
  • TRP CONNECTOR/BEL
  • TRP CONNECTOR LTD
  • TRP Connector BV (on behalf of TRP Int
  • Bel Stewart / TRP Connector