Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Transtector TEWPC201608

ENCL PC WNDW 20x16x08 Integratedlanges | Transtector Systems TEWPC201608
$ 960
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEWPC201608 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Transtector TEWPC201608, die von den Distributoren bereitgestellt werden.

ENCL PC WNDW 20x16x08 Integratedlanges | Transtector Systems TEWPC201608
20x16x08 UL Listed Polycarbonate Weatherproof Outdoor IP68 NEMA 6P Enclosure, Modified Base Drilled Mount Dark Gray. NEMA enclosure cabinet TEWPC201608 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 6P rating. This NEMA 6P rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 20x16x8. The 20x16x8 NEMA enclosure box inner dimensions are 21.1x15.9x7.9. The Transtector UL E514156 NEMA panel enclosure is one of many configurations that are available. Transtector 6P rating NEMA IP68 enclosure panel part number TEWPC201608 is constructed of polycarbonate. Our NEMA 6P rating polycarbonate enclosure cabinet is dark gray in color. This dark gray polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 6P rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP68 rating. Industrial outdoor NEMA IP68 enclosure TEWPC201608 is built with modified base drilled mount. TEWPC201608 outdoor IP68 NEMA 6P enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 6P rating enclosure cabinets are stocked on a continual basis. Not only are our 6P rating NEMA enclosures in-stock, but like our other products, these UL E514156 outdoor IP68 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO