Transtector TEF181608-100-UL

18x16x08 UL Listed Fiberglass Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure
$ 475.78
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEF181608-100-UL herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 6 Jahren

Beschreibungen

Beschreibungen von Transtector TEF181608-100-UL, die von den Distributoren bereitgestellt werden.

18x16x08 UL Listed Fiberglass Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure
ENCL FRP 18X16X8 UL W/120VAC MOUNT PLATE
18x16x08 UL Listed Fiberglass Reinf Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure, 120 VAC MNT PLT Gray. NEMA enclosure cabinet TEF181608-100-UL from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 4 rating. This NEMA 4 rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 18x16x8. The 18x16x8 NEMA enclosure box inner dimensions are 17.7x15.7x8.4. The Transtector UL E505359 NEMA panel enclosure is one of many configurations that are available. Transtector 4 rating NEMA IP66 enclosure panel part number TEF181608-100-UL is constructed of fiberglass reinforced polyester (FRP). Our NEMA 4 rating fiberglass reinforced polyester enclosure cabinet is gray in color. This gray fiberglass reinforced polyester (FRP) plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our plastic outdoor NEMA 4 rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP66 rating. Industrial weatherproof outdoor NEMA IP66 enclosure TEF181608-100-UL is built with 120V AC mounting plate. TEF181608-100-UL outdoor IP66 NEMA 4 enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 4 rating enclosure cabinets are stocked on a continual basis. Not only are our 4 rating NEMA enclosures in-stock, but like our other products, these UL E505359 outdoor weatherproof IP66 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO