Transtector HT-NO-E3PM-GBE

Hemp Tested E3PM Gbe Mil Grade | Transtector Systems HT-NO-E3PM-GBE
$ 3,707.6
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector HT-NO-E3PM-GBE herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector HT-NO-E3PM-GBE, die von den Distributoren bereitgestellt werden.

HEMP TESTED E3PM GBE MIL GRADE | Transtector Systems HT-NO-E3PM-GBE
EMP/LIGHTNING PROTEC
Data Surge Protector SPD E3PM Outdoor Gigabit Ethernet D38999/20WB35PN D38999/20WB35SN SASD, GDT HEMP Tested. Transtector Cat5e / Cat6 surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) HT-NO-E3PM-GBE is in-stock and will ship same business day as purchased from us directly. Our Gigabit Ethernet surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial Cat5e / Cat6 surge protection device for data line applications helps prevent damage from EMP (electromagnetic pulse) or energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for network can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number HT-NO-E3PM-GBE from Transtector is designed to protect Gigabit Ethernet from transient voltage power spikes. This commercial network surge protector provides high quality electrical surge suppressor protection. Also, our surge protector for Gigabit Ethernet is HEMP Tested (high-altitude electromagnetic pulse or high altitude EMP) for added protection. The data surge protection unit is rated for outdoor use. The outdoor Cat5e / Cat6 surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector Gigabit Ethernet SPD uses a D38999/20WB35PN D38999/20WB35SN for connection. Our industrial Cat5e / Cat6 lightning and transient surge protection for power spike suppression is part of the E3PM series. Cat5e / Cat6 surge protector datasheet PDF of specifications and drawing with dimensions details for HT-NO-E3PM-GBE are available for download above. Protection from surge for Ethernet devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD) and Gas Discharge Tube (GDT). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) and Gas Discharge Tube (GDT) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for Cat5e / Cat6 are handled through SASD and GDT protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD E3PM outdoor gigabit ethernet D38999/20WB35PN D38999/20WB35SN SASD, GDT HEMP tested, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO