Beschreibungen von Traco Power TRN 3-4811, die von den Distributoren bereitgestellt werden.
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC/DC converter, 36-75 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, TRN 3-4811
5Vdc 0.6A, DC/DC Converter Wide 2:1 Input Voltage Range SIP Package
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SIP package
Traco Power
TRACOPOWER DCDC, TRN 3, 36 ¡ú 75 V , 5V , 3W
Isolated DC/DC Converters - Through Hole
SIP,11.9x7.7mm DC-DC Power Modules ROHS
1600VDC Isolated DC to DC Converter
DC-DC CONVERTER, 5V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-5 / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 8 / Height mm = 11.9 / Warranty = 3 Years