Beschreibungen von Traco Power TRN 3-2410SM, die von den Distributoren bereitgestellt werden.
DC DC CONVERTER 3.3V 2.3W / Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input
DC/DC converter, 18-36 VDC, 3 W, 1 output, 3.3 VDC, 76 % efficiency, TRN 3-2410SM
DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
3.3Vdc 0.7A, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
Power supply module,Power Supplies ROHS
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 3SM, 18 ¡ú 36 V , 3.3V , 3W
1600VDC Isolated DC to DC Converter
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 3-2410SM DCDC转换器
RS APAC
Dc-Dc Converter, 3.3V, 0.7A; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:3.3V; Output Current - Output 1:700Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Traco Power TRN 3-2410SM
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-10 / Efficiency % = 76 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 7.7 / Height mm = 11 / Warranty = 3 Years