Beschreibungen von Traco Power TEN 40-4815WIR, die von den Distributoren bereitgestellt werden.
DC/DC CONVERTER, 1 O/P, 1.7A, 24V; DC / DC Converter Type:Isolated POL; DC / DC
Module DC-DC 1-OUT 24V 1.666A 40W 6-Pin
DC/DC converter, 18-75 VDC, 40 W, 1 output, 24 VDC, 91 % efficiency, TEN 40-4815WIR
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
24Vdc 1.666A, DC/DC Converter 2x1 Package, Railway Ultra Wide 4:1 Input Range
40W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
Power supply module,Power Supplies ROHS
TRACOPOWER DCDC, TEN 40WIR, 18 ¡ú 75 V , 24V , 40W
DIODE GEN PURP 200V 20A TO220AC
Isolated DC/DC Converters - Through Hole
TRACOPOWER TEN 40-4815WIR DCDC转换器
DC/DC CONVERTER, 1 O/P, 1.7A, 24V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed, Adjustable; Input Voltage DC Min:18V; Input Voltage DC Max:75V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.666A; Output Power Max:40W; DC / DC Converter Case Style:DIP; Depth:50.8mm; Width:25.4mm; Height:10.2mm; Input Voltage VDC:18V to 75V; SVHC:No SVHC (19-Dec-2012)
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.67 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 91 / Ripple & Noise (V) mV = 200 / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 900000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2