Texas Instruments XTR101AP

Signal Processing Instrumentation Amp Single 40 Volt 14-Pin PDIP
$ 17.505
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments XTR101AP herunter.

element14 APAC

Datasheet25 SeitenVor 13 Jahren

Texas Instruments

Newark

iiiC

Farnell

Bestandsverlauf

3-Monats-Trend:
+6.46%

CAD-Modelle

Laden Sie Texas Instruments XTR101AP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments XTR101AP anzeigen.

Verwandte Teile

Texas InstrumentsXTR105P
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85
Texas InstrumentsXTR106P
INSTRUMENTATION AMPLIFIER 100 uV OFFSET-MAX PDIP14
Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
Analog DevicesAD842KN
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 5.33mm 6muA -15V 80000kHz
Analog DevicesAD842JN
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.33mm 4.2muA -15V 80000kHz
Analog DevicesAD526JN
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Beschreibungen

Beschreibungen von Texas Instruments XTR101AP, die von den Distributoren bereitgestellt werden.

Signal Processing Instrumentation Amp Single 40 Volt 14-Pin PDIP
Instrumentation Amplifier, 1 Func, 30uV Offset-Max, PDIP14
Lead Free Voltage Through Hole 2008 INSTRUMENTATION AMPLIFIER Amplifier 90dB 85C 10GOhm 110dB
SP Amp INSTR Amp Single 40V 14-Pin PDIP Tube
PRECISION TRANSMITTER, DIP14, 101; Sensor Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Base Number:101; IC Generic Number:101; Logic Function Number:101; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Package / Case:DIP
The XTR101 is a microcircuit, 4-20mA, two-wire transmitter containing a high accuracy instrumentation amplifier (IA), a voltage-controlled output current source, and dual-matched precision current reference. This combination is ideally suited for remote signal conditioning of a wide variety of transducers such as thermocouples, RTDs, thermistors, and strain gauge bridges. State-of-the-art design and laser-trimming, wide temperature range operation, and small size make it very suitable for industrial process control applications. In addition, the optional external transistor allows even higher precision. The two-wire transmitter allows signal and power to be supplied on a single wire pair by modulating the power-supply current with the input signal source. The transmitter is immune to voltage drops from long runs and noise from motors, relays, actuators, switches, transformers, and industrial equipment. It can be used by OEMs producing transmitter modules or by data acquisition system manufacturers.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • XTR101AP .
  • XTR101AP.
  • XTR101AP...