Texas Instruments UCC28083PW

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP Tube
$ 2.585
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments UCC28083PW herunter.

Texas Instruments

Technical Drawing4 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet35 SeitenVor 18 Jahren

Arrow Electronics

Mouser

Sierra IC

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments UCC28083PW Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsUCC28085PW
IC OFFLINE SW PUSH-PULL 8TSSOP / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP
Texas InstrumentsUCC2808APWTR-2
UCC2808 Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 25ns 100mA 1.2mm 500mV
Texas InstrumentsUCC38084PWR
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Texas Instruments UCC28083PW, die von den Distributoren bereitgestellt werden.

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP Tube
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:400mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:1A ;RoHS Compliant: Yes
The UCC38083/4/5/6 is a family of Bi CMOS pulse width modulation (PWM) controllers for dc-to-dc or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110 ns, limiting each output's duty cycle to less than 50%. The new UCC3808x family is based on the UCC3808Aarchitecture. The major differences include the addition of a programmable slope compensation ramp to the Cs signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistoris monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay. The UCC38083 and the UCC38084 devices have atypical soft-start interval time of 3.5 ms while the UCC38085 and the UCC38086 has less than 100 t,s for applications where internal soft-start is not desired. The UCC38083 and the UCC38085 devices have the turn-on/off thresholds of 12.5 V / 8.3 V, while the UCC38084 and the UCC38086 has the turn-on/offthresholds of 4.3 V / 4.1 V. Each device is offered in 8-pin TS SOP (PW), 8-pin SOIC (D) and 8-pin PDIP (P)packages. fiffl'^\Delta \Theta jfl'ffi ^aejae o/AEOEO/!"#$o/O/AE o/% &'!!(AE$ #% O/OE )'*+o/&#$o/O/AE ,#$(- fi!O/,'&$% &O/AEOEO/!" $O/ %)(&o/OEo/&#$o/O/AE% )(! $.( $(!"% O/OE j(/#% flAE%$!'"(AE$% %$#AE,#!, 0#!!#AE$1- fi!O/,'&$o/O/AE )!O/&(%%o/AE2 ,O/(% AEO/$ AE(&(%%#!o/+1 o/AE&+',( $(%$o/AE2 O/OE #++ )#!#"($(!%- Copyright (C) 2002-2003, Texas Instruments Incorporated Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.