Texas Instruments TSC2014

the tsc2014 is a very low-power touch screen controller designed to work with power-sensitive handheld applications...

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Texas Instruments TSC2014, die von den Distributoren bereitgestellt werden.

the tsc2014 is a very low-power touch screen controller designed to work with power-sensitive handheld applications that are based on advanced low-voltage processors. it works with a supply voltage as low as 1.2v which can be supplied by a single-cell battery. it contains a complete ultralow-power 12-bit analog-to-digital (a/d) resistive touch screen converter including drivers and the control logic to measure touch pressure. in addition to these standard features the tsc2014 offers preprocessing of the touch screen measurements to reduce bus loading thus reducing the consumption of host processor resources that can then be redirected to more critical functions. the tsc2014 supports an i2c serial bus and data transmission protocol in all three defined modes: standard fast and high-speed. view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.