Texas Instruments TPS2086D

Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
$ 1.699
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TPS2086D herunter.

Farnell

Datasheet27 SeitenVor 12 Jahren
Datasheet26 SeitenVor 15 Jahren
Datasheet26 SeitenVor 15 Jahren

Texas Instruments

Mouser

HQonline

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TPS2086D Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsTPS2044BD
4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
Texas InstrumentsTPS2087D
4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active low enables 16-SOIC 0 to 85
Texas InstrumentsTPS2085D
4-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active high enables 16-SOIC 0 to 85

Beschreibungen

Beschreibungen von Texas Instruments TPS2086D, die von den Distributoren bereitgestellt werden.

Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
0.7A 2.7 to 5.5V Quad (4 In/4 Out) High-Side MOSFET Switch IC Fault eport 2 Act-High 2 Act-Lo En 16-SOIC 0 to 85
Power Distribution Load Switch IC; Input Voltage Primary Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, QUAD POWER DIST SW 16-SOIC; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.08ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High / Active Low; Power Dissipation Pd:1.123W; No. of Outputs:4; Internal Switch:Yes; Distribution Switch Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2086; Input Voltage Max:5.5V; On Resistance Rds(on):0.08ohm; Output Current Max:500mA; Package / Case:SOIC; Power Dissipation Pd:1.123W; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The TPS2080, TPS2081, and TPS2082 dual and the TPS2085, TPS2086 and TPS2087 quad power-distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. TheTPS208x devices incorporate 80-m\Omega N-channel MOSFET high-side power switches for power-distribution systems that require multiple power switches in asingle package. Each switch is controlled by an independent logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7 V. When the output load exceeds the current-limit threshold or a short is present, the TPS208x limits the output current to a safe level by switching into a constant-current mode, pulling the over current (OCx) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until valid input voltage is present. The TPS208x devices are designed to current limit at 1.0-A load.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.