Texas Instruments TMS320VC5407

this data manual discusses features and specifications of the tms320vc5407 and tms320vc5404 (hereafter referred to as...
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TMS320VC5407 herunter.

Texas Instruments

Datasheet110 SeitenVor 19 Jahren

Beschreibungen

Beschreibungen von Texas Instruments TMS320VC5407, die von den Distributoren bereitgestellt werden.

this data manual discusses features and specifications of the tms320vc5407 and tms320vc5404 (hereafter referred to as the 5407/5404 unless otherwise specified) digital signal processors (dsps). the 5407 and 5404 are essentially the same device except for differences their memory maps. this section lists the p assignments and describes the function of each p . this data manual also provides a detailed description section electrical specifications parameter measurement formation and mechanical data about the available packag g. note: this data sheet is designed to be used conjunction with the tms320c5000 dsp family functional overview (literature number spru307). the 5407/5404 are based on an advanced modified harvard architecture that has one program memory bus and three data memory buses.
The 5407/5404 are based on an advanced modified Harvard architecture that has one program memory bus and three data memory buses. These processors provide an arithmetic logic unit (ALU) with a high degree of parallelism, application-specific hardware logic, on-chip memory, and additional on-chip peripherals. The basis of the operational flexibility and speed of these DSPs is a highly specialized instruction set. Separate program and data spaces allow simultaneous access to program instructions and data, providing a high degree of parallelism. Two read operations and one write operation can be performed in a single cycle. Instructions with parallel store and application-specific instructions can fully utilize this architecture. In addition, data can be transferred between data and program spaces. Such parallelism supports a powerful set of arithmetic, logic, and bit-manipulation operations that can all be performed in a single machine cycle. These DSPs also include the control mechanisms to manage interrupts, repeated operations, and function calls.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.