Texas Instruments TLV2775AIN

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube
$ 5.315
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLV2775AIN herunter.

Texas Instruments

Datasheet76 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet64 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren
Datasheet16 SeitenVor 26 Jahren

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TLV2775AIN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TLV2775AIN anzeigen.

Verwandte Teile

Texas InstrumentsTLV2775CN
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube
Texas InstrumentsTLV2775IN
Quad 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 16-PDIP -40 to 125
Texas InstrumentsTLV2774IN
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-PDIP -40 to 125

Beschreibungen

Beschreibungen von Texas Instruments TLV2775AIN, die von den Distributoren bereitgestellt werden.

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube
Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/μs) op amp with shutdown 16-PDIP -40 to 125
FAMILY OF 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 16DIP
QUAD OP-AMP 2200 uV OFFSET-MAX 4.8 MHz BAND WIDTH PDIP16
1mA(x4 Channels) 10.5V/μs 17nV/rtHz@ 5V 5.1MHz Rail to Rail 50mA 4 4 700μV 2pA CMOS PDIP-16 Through hole mounting 5.08mm(height)
ROHS3Compliant R-PDIP-T16 TLV2775 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 19.305mm 0.00035muA 2.7/5V 5100kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.