Texas Instruments TLK6002

Dual Channel 0.47Gbps to 6.25Gbps Multi-Rate Transceiver

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Texas Instruments TLK6002, die von den Distributoren bereitgestellt werden.

Dual Channel 0.47Gbps to 6.25Gbps Multi-Rate Transceiver
the tlk6002 is a member of a portfolio of multi-gigabit transceivers intended for use in ultra-high-speed bi-directional point-to-point data transmission systems. it is specifically intended for base station rrh (remote radio head) application but may also be used in other high speed applications. the tlk6002 supports a serial interface speed of 0.470 gbps to 6.25 gbps. rate support includes all the cpri and obsai rates (0.6144/0.768/1.2288/1.536/2.4576/3.072/4.9152/6.144 gbps) using a single fixed reference clock frequency (either 122.88 mhz or 153.6 mhz). tlk6002 20-bit parallel interface operates in 1.5v or 1.8v hstl single-ended format. the 20-bit interface allows low speed signals on the parallel side and therefore enabling the use of low cost fpga in the system design. view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.