Texas Instruments TLC552

the tlc552 is a dual monolithic timing circuit fabricated using ti lincmostm process which provides full...
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC552 herunter.

Texas Instruments

Datasheet12 SeitenVor 18 Jahren

Beschreibungen

Beschreibungen von Texas Instruments TLC552, die von den Distributoren bereitgestellt werden.

the tlc552 is a dual monolithic timing circuit fabricated using ti lincmostm process which provides full compatibility with cmos ttl and mos logic and operation at frequencies up to 2 mhz. accurate time delays and oscillations are possible with smaller less-expensive timing capacitors than the ne555 because of the high input impedance. power consumption is low across the full range of power supply voltages. like the ne556 the tlc552 has a trigger level approximately one-third of the supply voltage and a threshold level approximately two-thirds of the supply voltage. these levels can be altered by use of the control voltage terminal. when the trigger input falls below the trigger level the flip-flop is set and the output goes high. view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.