Texas Instruments TL092

the tl092 jfet-input operational amplifier is similar in performance to the mc3403 family but with much higher input...
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TL092 herunter.

Texas Instruments

Datasheet10 SeitenVor 18 Jahren

Beschreibungen

Beschreibungen von Texas Instruments TL092, die von den Distributoren bereitgestellt werden.

the tl092 jfet-input operational amplifier is similar in performance to the mc3403 family but with much higher input impedance derived from a fet input stage. the n-channel-jfet input stage allows a common-mode input voltage range that includes the negative supply voltage and offers a typical input impedance of 1012 a typical input offset current of 50 pa and a typical input bias current of 200 pa. this device is designed to operate from a single supply over a range of 3 v to 36 v. operation from split supplies also is possible provided the difference between the two supplies is 3 v to 36 v. output voltage range is from vcc to vcc+ 1.3 v with a load resistor to vcc. the tl092 is characterized for operation from 0c to 70c.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.