Texas Instruments SN74AS825ADW

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC
$ 3.211
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74AS825ADW herunter.

Texas Instruments

Datasheet16 SeitenVor 18 Jahren

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

Texas Instruments74ACT11374DW
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Texas Instruments74ACT11374DWG4
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Texas Instruments74ACT11374DWR
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F825SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R

Beschreibungen

Beschreibungen von Texas Instruments SN74AS825ADW, die von den Distributoren bereitgestellt werden.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC
Tube e4 74AS NICKEL PALLADIUM GOLD flip flop 2.65mm 4.5V 13ns @ 5V 50pF 4.5V~5.5V
Positive edge 13ns Non-inverting Single ended 1 4.5V 5.5V 48mA Bus Interface Flip-Flop,D-Type Bus Interface 74AS Single ended -24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, FLIP FLOP BUS 8B 3ST, 24SOIC; Logic IC Function:8-Bit Bus Interface Flip-Flop with 3-State Outputs; Logic IC Family:AS; Logic IC Base Number:74825; Frequency:1MHz; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:24; Termination Type:SMD
These 8-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing multiuser registers, I/O ports, bidirectional bus drivers, and working registers. With the clock-enable () input low, the eight D-type edge-triggered flip-flops enter data on the low-to-high transitions of the clock (CLK) input. Taking high disables the clock buffer, latching the outputs. These devices have noninverting data (D) inputs. Taking the clear () input low causes the eight Q outputs to go low independently of the clock. Multiuser buffered output-enable (,, and ) inputs can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. The output enables do not affect the internal operation of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The SN54AS825A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74AS825A is characterized for operation from 0°C to 70°C. = H if any of OE1\, OE2\, or OE3\ are high. = L if all of OE1\, OE2\, or OE3\ are low.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.