Texas Instruments OPA341

the opa341 series rail-to-rail cmos operational amplifiers are designed for low-cost miniature applications. they are...
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments OPA341 herunter.

Texas Instruments

Datasheet15 SeitenVor 18 Jahren

Beschreibungen

Beschreibungen von Texas Instruments OPA341, die von den Distributoren bereitgestellt werden.

the opa341 series rail-to-rail cmos operational amplifiers are designed for low-cost miniature applications. they are optimized for low-voltage single-supply operation. rail-to-rail input and output and high-speed operation make them ideal for driving sampling analog-to-digital (a/d) converters. the power-saving shutdown feature makes the opa341 ideal for portable low-power applications. the opa341 series is also well suited for general-purpose and audio applications as well as providing i/v conversion at the output of digital-to-analog (d/a) converters. single and dual versions have identical specifications for design flexibility. the opa341 series operate on a single supply as low as 2.5v and input common-mode voltage range extends 300mv beyond the supply rails. view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.