Texas Instruments OPA211-HT

the opa211 series of precision operational amplifiers achieves very low 1.1 nv/vhz noise density with a supply...

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Texas Instruments OPA211-HT, die von den Distributoren bereitgestellt werden.

the opa211 series of precision operational amplifiers achieves very low 1.1 nv/vhz noise density with a supply current of only 3.6 ma. this series also offers rail-to-rail output swing which maximizes dynamic range. the extremely low voltage and low current noise high speed and wide output swing of the opa211 series make these devices an excellent choice as a loop filter amplifier in pll applications. in precision data acquisition applications the opa211 series of op amps provides 700-ns settling time to 16-bit accuracy throughout 10-v output swings. this ac performance combined with only 240-v of offset and 0.35-v/c of drift over temperature makes the opa211 ideal for driving high-precision 16-bit analog-to-digital converters (adcs) or buffering the output of high-resolution digital-to-analog converters (dacs). view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.