Beschreibungen von Texas Instruments LMH6644MA/NOPB, die von den Distributoren bereitgestellt werden.
IC OPAMP VFB 4 CIRCUIT 14SOIC Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
AMP RRO 3V 130MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6644; Pins, No. of:14
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, 46MHz Band Width, BIPolar, PDSO14
ROHS3Compliant EAR99 LMH6644 Tube op amp buffer circuit 8.65mm 2.6muA 1mV 57000kHz
Low Power, 130MHz, 75mA ail-to- ail Output Amplifiers 14-SOIC -40 to 85
Texas Instruments Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:135V/µs; No. of Pins:14; Bandwidth:130MHz; Leaded Process Compatible:Yes; Package/Case:14-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP-AMP, 130MHZ, 135V/µs, SOIC-14; Op; IC, OP-AMP, 130MHZ, 135V/µs, SOIC-14; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:SOIC; No. of Pins:14
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.