Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Texas Instruments LMH6643MM/NOPB

Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
$ 1.472
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMH6643MM/NOPB herunter.

Texas Instruments

Technical Drawing4 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet38 SeitenVor 11 Jahren
Datasheet32 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 20 Jahren

Newark

element14

Farnell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-8.83%

CAD-Modelle

Laden Sie Texas Instruments LMH6643MM/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
Symbol
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments LMH6643MM/NOPB anzeigen.

Verwandte Teile

Texas InstrumentsLMH6643QMM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
Analog DevicesAD8092ARM-REEL
Low-Cost, High-Speed Rail-to-Rail Amplifiers / Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 3mm 0.05muA 10mV 65dB
2.5mA(x2 Channels) 110V/μs 60MHz Rail to Rail 100mA 2 1mV 1.8μA 170MHz Voltage Feedback MSOP-8 SMD mount

Beschreibungen

Beschreibungen von Texas Instruments LMH6643MM/NOPB, die von den Distributoren bereitgestellt werden.

Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 LMH6643 Matte Tin (Sn) op amp buffer circuit 3mm 1.6muA 5V 57000kHz
Op Amp Dual High Speed Amplifier R-R O/P ±6.4V/12.8V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, 46MHz Band Width, BIPolar, PDSO8
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA RR Output Amp
2.7mA(x2 Ch), 135V/μs, 17nV/rtHz, 130MHz, Shutdown, Rail-to-Rail, 75mA, 2.7V ±6.4V, 12.8V, 1mV, 1.6μA, Voltage Feedback, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
IC, OP-AMP, 130MHZ, 135V/µs, MSOP-8; Op; IC, OP-AMP, 130MHZ, 135V/µs, MSOP-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:MSOP; No. of Pins:8
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LMH6643MMNOPB