Beschreibungen von Texas Instruments LMC6041AIM/NOPB, die von den Distributoren bereitgestellt werden.
Single, 15.5-V, 75-kHz operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMC6041 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2e-7muA 1mV 75kHz
Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp, 18μA Ib, 20mV/μs SR, 83nV/rtHz Vn, 75kHz BW, Shutdown, Rail-to-Rail, 40mA Iout, 1Ch, 15.5V Vcc, 1mV Vos, 0.002pA Iin, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:0.075MHz; Slew Rate:0.015V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; No. of Pins:8 ;RoHS Compliant: Yes
OP AMP, 75KHZ, 0.02V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 75kHz; Vitesse de balayage: 0.02V/µs; Gamme de tension d'alimentation: 4.5V à 15.5V; Type de boîtier d'amplificateur: SOIC; Nombre de br
OP AMP, 75KHZ, 0.02V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:75kHz; Slew Rate:0.02V/µs; Supply Voltage Range:4.5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:4.5V to 15.5V; No. of Amplifiers:1Amplifiers; Op Amp Type:Precision