Texas Instruments LM393MX

Comparator; Buffer; 36 V; 50 mA; 36 V; 510 mW; 1 mV (Typ.); 3 nA (Typ.); 0 degC
$ 0.516
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM393MX herunter.

Texas Instruments

Datasheet29 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet29 SeitenVor 11 Jahren
Datasheet24 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 15 Jahren

Arrow Electronics

National Semiconductor

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-7.45%

CAD-Modelle

Laden Sie Texas Instruments LM393MX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Verwandte Teile

onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
Texas InstrumentsLM393PSR
Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
Texas InstrumentsTLC372CPSR
150¦ÌA 200ns CMOS,MOS,Open Drain,TTL 6mA 2 2V 16V 5mV@ 5V 5pA@ 5V SOIC-8 , 1.85mm

Beschreibungen

Beschreibungen von Texas Instruments LM393MX, die von den Distributoren bereitgestellt werden.

Comparator; Buffer; 36 V; 50 mA; 36 V; 510 mW; 1 mV (Typ.); 3 nA (Typ.); 0 degC
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
1.3μs, CMOS, DTL, ECL, MOS, Open Collector, TTL, 2-Ch, 2V ±18V, 36V, 5mV@30V, 250nA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
IC, PRECISION COMP, DUAL, 1.3 uS, SOIC-8; IC, PRECISION COMP, DUAL, 1.3 uS, SOIC-8; Comparator Type:Precision; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA
The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multi vibrators and high voltage digital logic gates. The LM193 series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM193 series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The LM393 and LM2903 parts are available in National's innovative thin micro SMD package with 8 (12 mil) large bumps.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.