Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Texas Instruments LM2917N

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 14-DIP
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2917N herunter.

Texas Instruments

Datasheet30 SeitenVor 13 Jahren

National Semiconductor

Newark

iiiC

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments LM2917N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Beschreibungen

Beschreibungen von Texas Instruments LM2917N, die von den Distributoren bereitgestellt werden.

LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 14-DIP
IC F/V CONV 10KHZ 14DIP Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP
Voltage / Frequency (V/F & F/V) Converter IC; Converter Type:Frequency/Voltage; Linearity %:0.3%; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Frequency:5kHz; Leaded Process Compatible:No ;RoHS Compliant: No
TACHO F/V CONVERTER, 2917, DIP14; Frequency:10kHz; Linearity %:0.3%; Supply Voltage Range:0V to 28V; Digital IC Case Style:DIP; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Bandwidth:0.01MHz; Base Number:2917; Converter Type:Frequency / Voltage; IC Generic Number:2917; Input Voltage Max:28V; Linearity:± 3%; Logic Function Number:2917; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V; Termination Type:Through Hole
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM 2917 N
  • LM2917-N
  • LM2917N.