Texas Instruments LM2917M/NOPB

ROHS3Compliant Surface Mount e3 LM2917 F/V converter 12V 8.65mm 10kHz 85C
$ 1.357
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2917M/NOPB herunter.

Texas Instruments

Technical Drawing4 SeitenVor 1 Jahre
Official datasheet0 SeitenVor 0 Jahren
Datasheet31 SeitenVor 11 Jahren
Datasheet30 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 14 Jahren

element14

Future Electronics

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-1.87%

CAD-Modelle

Laden Sie Texas Instruments LM2917M/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Buffer Inverter 74VHCT04 EAR99 74VHCT logic gate circuit 7.7ns @ 5V 50pF 1.753mm 8mA 8mA 2V
Analog DevicesADTL084JRZ
ROHS3Compliant e3 MATTE TIN Tube op amp buffer circuit 8.65mm 0.003muA -18V 5000kHz
Analog DevicesAD8544WARZ-R7
ROHS3Compliant e3 AD8544 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 6mV 980kHz
Analog DevicesAD8544WARZ-RL
ROHS3Compliant e3 AD8544 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 6mV 980kHz
MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC

Beschreibungen

Beschreibungen von Texas Instruments LM2917M/NOPB, die von den Distributoren bereitgestellt werden.

ROHS3Compliant Surface Mount e3 LM2917 F/V converter 12V 8.65mm 10kHz 85C
IC, FREQUENCY/VOLTAGE CONV, 14SOIC; Supply Voltage Range:12V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Package / Case:NSOIC; Supply Current:25mA; Termination Type:SMD
Transceiver IC; Converter Type:Frequency/Voltage; Frequency Max:10kHz; Input Voltage Primary Max:28V; Supply Current:3.8mA; Output Voltage Max:8.3V; Output Current Max:240µA; Linearity %:0.3%; Supply Voltage Max:28V ;RoHS Compliant: Yes
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2917M/NOPB .
  • LM2917M/NOPB.
  • LM2917MNOPB