Texas Instruments DAC2900

the dac2900 is a monolithic 10-bit dual-channel high-speed digital-to-analog converter (dac) and is optimized to...
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC2900 herunter.

Texas Instruments

Datasheet20 SeitenVor 18 Jahren

Beschreibungen

Beschreibungen von Texas Instruments DAC2900, die von den Distributoren bereitgestellt werden.

the dac2900 is a monolithic 10-bit dual-channel high-speed digital-to-analog converter (dac) and is optimized to provide high dynamic performance while dissipating only 310mw on a +5v single supply. operating with high update rates of up to 125msps the dac2900 offers exceptional dynamic performance and enables the generation of very-high output frequencies suitable for "direct if" applications. the dac2900 has been optimized for communications applications in which separate i and q data are processed while maintaining tight gain-and offset matching. each dac has a high-impedance differential-current output suitable for single-ended or differential analog-output configurations. the dac2900 combines high dynamic performance with a high throughput rate to create a cost-effective solution for a wide variety of waveform-synthesis applications: pin compatibility between family members provides 10-bit (dac2900) 12-bit (dac2902) and 14-bit (dac2904) resolution. view all in datasheet

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.