Texas Instruments CD74FCT843AM96

Latch Transparent 3-State 9-Channel D-Type 24-Pin SOIC T/R
$ 1.98
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments CD74FCT843AM96 herunter.

Texas Instruments

Datasheet10 SeitenVor 18 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments CD74FCT843AM96 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.98
$ 6.425
$ 6.425
Stock
104,259
163,680
163,680
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
8 µA
8 µA

Verwandte Teile

Texas InstrumentsCY74FCT574CTSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Texas InstrumentsCY74FCT273CTSOC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
1mA 5.2ns@ 5V,50pF , 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 12.8mm*7.6mm*2.34mm

Beschreibungen

Beschreibungen von Texas Instruments CD74FCT843AM96, die von den Distributoren bereitgestellt werden.

Latch Transparent 3-State 9-Channel D-Type 24-Pin SOIC T/R
Surface Mount ROHS3Compliant Obsolete BICMOS D-Type Transparent Latch 50pF 0C~70C 2.65mm 6.8ns
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:48mA; Propagation Delay:6.8ns; No. of Bits:9bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24 ;RoHS Compliant: Yes
The CD74FCT843A is a 9-bit, bus-interface, D-type latch with 3-state outputs, designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The device uses a small-geometry BiCMOS technology. The output stage is a combination of bipolar and CMOS transistors that limits the output high level to two diode drops below VCC. This resultant lowering of output swing (0 V to 3.7 V) reduces power-bus ringing [a source of electromagnetic interference (EMI)] and minimizes VCC bounce and ground bounce and their effects during simultaneous output switching. The output configuration also enhances switching speed and is capable of sinking 48 mA. The CD74FCT843A outputs are transparent to the inputs when the latch-enable (LE) input is high. The latches are transparent D-type latches. When LE goes low, the data is latched. The output-enable (OE\) input controls the 3-state outputs. When OE\ is high, the outputs are in the high-impedance state. The latch operation is independent of the state of the output enable. This device, having preset (PRE\) and clear (CLR\), are ideal for parity-bus interfacing. When PRE\ is low, the outputs are high if OE\ is low. PRE\ overrides CLR\. When CLR\ is low, the outputs are low if OE\ is low. When CLR\ is high, data can be entered into the latch. The device provides noninverted outputs. OE\ does not affect the internal operations of the latch. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. The CD74FCT843A is characterized for operation from 0C to 70C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.