Texas Instruments AM1810

the device is a low-power dustrial applications processor based on arm926ej-s that is specifically targeted for...

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Texas Instruments AM1810, die von den Distributoren bereitgestellt werden.

the device is a low-power dustrial applications processor based on arm926ej-s that is specifically targeted for profibus applications. the device enables oems and odms to quickly br g to market devices featur g robust operat g systems support rich user terfaces and high process g performance life through the maximum flexibility of a fully tegrated mixed processor solution. the arm926ej-s is a 32-bit risc processor core that performs 32-bit or 16-bit structions and processes 32-bit 16-bit or 8-bit data. the core uses pipel g so that all parts of the processor and memory system can operate cont uously. the arm core has a coprocessor 15 (cp15) protection module and data and program memory management units (mmus) with table look-aside buffers.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.