TE Connectivity YR1B38R3CC

R Series Axial Through Hole Fixed Resistor 38.3 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.236
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity YR1B38R3CC herunter.

JRH Electronics

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 7 Jahren
Datasheet4 SeitenVor 8 Jahren

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE ConnectivityYR1B36R5CC
Through Hole Metal Film Resistor, R Series, 36.5 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B35R7CC
Through Hole Metal Film Resistor, R Series, 35.7 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B37R4CC
Through Hole Metal Film Resistor, R Series, 37.4 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Stackpole ElectronicsCF14JT36R0
Fixed Resistor, Carbon Film, 0.25W, 36ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT39R0
Fixed Resistor, Carbon Film, 0.125W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 36ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-39R
Fixed Resistor, Metal Film, 0.25W, 39ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 38.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityLR1F39R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39Ohm 0.6W

Beschreibungen

Beschreibungen von TE Connectivity YR1B38R3CC, die von den Distributoren bereitgestellt werden.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 38.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 38.3Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 38.3Ohm ±15ppm/C
38.3 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 38R3 Resistance Value: 38.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 38.3 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B38R3CC | Internal Number: 7-1879026-1 | TE Connectivity | NEOHM
RES, 38R3, 0.10%, 250MW, AXIAL; Resistance: 38.3ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Body Diameter: 2.3mm; External Length / Height: 6.3mm; Lead Diameter: 0.6mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +155°C; Resistor Mounting: Through Hole

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7-1879026-1
  • YR1B38R3CC..