TE Connectivity YR1B261RCC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B261RCC
$ 0.29
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity YR1B261RCC herunter.

IHS

Datasheet4 SeitenVor 2 Jahren

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-33.48%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

TE ConnectivityYR1B237RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 237OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B274RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 274OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTC250R
Fixed Resistor, Metal Film, 0.25W, 250ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622402-1
Res, 261R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F261R
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT240R
Fixed Resistor, Carbon Film, 0.125W, 240ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 280ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 280ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 249ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 271ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD280R
Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Beschreibungen

Beschreibungen von TE Connectivity YR1B261RCC, die von den Distributoren bereitgestellt werden.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B261RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 261OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 261ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 261Ohm ±15ppm/C
Special Order: YR1 0.1% 261R Resistance Value: 261 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 261 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B261RCC | Internal Number: 5-1676913-5 | TE Connectivity | NEOHM
Resistor 0.1% 261R; Resistance:261ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-1676913-5