Beschreibungen von TE Connectivity RT314005, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
16A@250VAC 400V@AC 5V One set changeover: 1C (SPDT - changeover) DIP-8 Power Relays RoHS
16 A 5 VDC SPDT (1 Form C) Through Hole General Purpose Power Relay RT314005
Small relay,electromagnetic relay DIP-8 Through hole mounting 15.7mm(height)
Relay, 1 Form C (NO/NC), 5 V (DC), 62 Ω, 16 A, 400 V (AC), monostable, 9-1393239-1
SPDT 16A 400VAC 5VDC General Purpose Relay, Through Hole
TE Connectivity 9-1393239-1 Relay 16A 5VDC SPDT PCB
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, SPDT, 5VDC, 16A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:PC Pin
RT314005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314005 | Internal Number: 9-1393239-1 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT1 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 62