TE Connectivity RM225730

Power/Signal Relay, 2 Form C, Momentary, 16A (Contact), 28VDC (Contact), Panel Mount
$ 13.385
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity RM225730 herunter.

Electro Sonic

Datasheet2 SeitenVor 2 Jahren

TE Connectivity

Newark

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Verwandte Teile

TE Connectivity3-1393146-4
Power/Signal Relay, DPDT, Momentary, 2320mW (Coil), 16A (Contact), AC Input, AC/DC Output
TE Connectivity3-1393146-2
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2320mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
TE ConnectivityRM207730
PCB power relay [TE Connectivity] RM207730 PCB power relay
TE Connectivity / AMP6-1393116-4
Relay, 2 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 6-1393116-4
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 20A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Schneider Electric788XBXC-240A
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 220/240AC; Vol-Rtg 120, 277/28AC/DC
TE Connectivity / P&BRM205730
Power Relay 230VAC 40A DPDT(73.5x38.5x35.5)mm Flange
TE Connectivity5-1419111-1
General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 230 Vac, 12 A Rohs Compliant: Yes
Schneider Electric782XBXC-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
Schneider Electric782XBXCT-240A
Power Relay; Relay Type:General Purpose; Coil Voltage VAC Nom:240V; Contact Curr

Beschreibungen

Beschreibungen von TE Connectivity RM225730, die von den Distributoren bereitgestellt werden.

Power/Signal Relay, 2 Form C, Momentary, 16A (Contact), 28VDC (Contact), Panel Mount
Electromechanical Power Relay DPDT 16A 230VAC 8300Ohm Quick Connect Bracket Mount
Avnet Japan
Electromechanical Relay 230VAC 8.3KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
RELAY, DPDT, 400VAC, 16A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: RM2 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltag; Available until stocks are exhausted
Coil Resistance kOhm = 8.3 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgCdO / Series = RM 7 / Width mm = 38.5 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 35.5 / Height mm = 55.5 / Switching Current A = 16 / Switching Capacity kVA = 6 / Switching Voltage - AC V = 440

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1415542-9