Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

TE Connectivity PT570R24

Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
$ 10.548
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity PT570R24 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
+3.27%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..
TE ConnectivityPT570548
Active RoHS Compliant 4PDT (4Form C) Lead Free Power Relay 15ms -40C 1W 777Ohms
PanasonicHJ4-AC24V
General Purpose Relay TH
PanasonicHC4-H-AC24V
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC4-HP-AC24V
Electromechanical Relay 24VAC 5A 4PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Omron Omron Power relay, MY4series, 24V ac_coil_voltage, switching current5A, 4 Knife Throw
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
Omron Automation MY4N AC24 (S) Ice cube relay, 4PDT, 24 VAC coil voltage, 5 A contact rating
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..

Beschreibungen

Beschreibungen von TE Connectivity PT570R24, die von den Distributoren bereitgestellt werden.

Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
Electromechanical Relay 24VAC 192Ohm 12A 4PDT (( 28mm 22.5mm 35mm)) Plug-In Industrial Relay
POWER RELAY, 4PDT, 24VAC, 6A, SOCKET; Available until stocks are exhausted Alternative available
Power Relays, Industrial Panel Plug-In, Monostable, AC, .79 VA / 1 VA Coil Power Rating AC, 192 Ω Coil Resistance, SCHRACK Miniature Relay PT
RELAY, 4PDT, 240VAC, 6A; Contact Configu; RELAY, 4PDT, 240VAC, 6A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:6A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect
PT570R24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570R24 | Internal Number: 7-1415001-1 | TE Connectivity | SCHRACK
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 24 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = AC

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7-1415001-1
  • 7-1415001-1.
  • PT570R24.
  • PT570R24..