TE Connectivity DT04-6P-E005

Connector Housing Female 6 Positions 4.5mm Pitch Straight Cable Mount
$ 1.871
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DT04-6P-E005 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE ConnectivityDT06-6S-C015
Automotive Connector Housing, DT, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-6S-CE05
DEUTSCH DT 6 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals
TE ConnectivityDT04-6P-C015
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
6pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54¦Ìm 23.01mm*15.0114mm*15mm
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, R/A, Signal, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight

Beschreibungen

Beschreibungen von TE Connectivity DT04-6P-E005, die von den Distributoren bereitgestellt werden.

Connector Housing Female 6 Positions 4.5mm Pitch Straight Cable Mount
Conn Housing RCP 6 POSCrimp STCable Mount Black Package Automotive
DEUTSCH 6 Position Free Hanging Housings Receptacle Black Rectangular Connector
CONNECTOR, 6-WAY, BLACK, POLYAMIDE, CURRENT RATING 13.0 A, DT SERIES
DEUTSCH DT 6 Way Black Receptacle Connector w/ End Cap
Board Connector, 6 Contact(s), 3 Row(s), Male
DT04-6P-E005, TE Connectivity / Deutsch Automotive
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
REC, 6P, BLK, N, CAP Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V 6 | Part Number: DT04-6P-E005 | Internal Number: DT04-6P-E005 | 1.59 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty