TE Connectivity 968473-1

2 Pos, 2.54mm Pitch, 12-Pin, Wire Mount, Free Hanging, TH, 18.75mm × 16.7mm × 14.2mm
$ 0.201
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 968473-1 herunter.

IHS

Datasheet3 SeitenVor 2 Jahren
Datasheet3 SeitenVor 2 Jahren

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+89.32%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Polarization, Lead-Free
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity1-281839-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
TE Connectivity1-794617-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 968473-1, die von den Distributoren bereitgestellt werden.

2 Pos, 2.54mm Pitch, 12-Pin, Wire Mount, Free Hanging, TH, 18.75mm × 16.7mm × 14.2mm
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Carton Automotive
Combination Line Connector, 12 Contact(s), Female
Micro-Power & Power Quadlok System
HOUSING, SOCKET, 12WAY; Product Range: Micro Quadlok Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 2.54mm; For Use With: Receptacle Contacts; SVHC: No SVHC (07-Jul-2017); Connector Mounting: Cable Mount;
12POS MQS REC Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .63 mm Mating Tab Width: .025 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 12 Housing for Female Terminals .63 mm .025" Wire-to-Device | Ampseal Header | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty