Beschreibungen von TE Connectivity 925712-2, die von den Distributoren bereitgestellt werden.
Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze
MATE-N-LOK PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 14 - 10 AWG
Receptacle, 2.1-5.3 mm², AWG 14-10, crimp connection, 925712-2
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, Mate-N-LOK Series, 5mm² Max, 2mm² Min
Pin & Socket Connectors SCKT CONT 2.10-5.30 Phosphor Bronze
TE CONNECTIVITY / AMP 925712-2Contact, MATE-N-LOK Series, Socket, 14 AWG, 10 AWG, Crimp, Phosphor Bronze
Crimp Terminal, Receptacle, Pre-Tin, 14 ... 10AWG
Contact, Awg40100; |Te Connectivity Amp 925712-2
Contact SKT Crimp ST Cable Mount 10-14AWG Reel
Crimp Terminal 10-14AWG F 20mm 4.8mm Tin Strip
CONN SOCKET 10-14AWG CRIMP TIN
CONTACT, CRIMP, SOCKET, 14-10AWG, REEL; Product Range: MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; For Use With: 0.140" Mate N LOK
.140 DIA SOCKET Power Contact Type: Contact Operating Voltage: 250 VAC Contact Mating Area Plating Material: Tin Wire Size: 14 – 10 AWG Wire Size: 2.1 – 5.3 mm² Contact 250 VAC Tin 14 – 10 AWG | Power Contact | Part Number: 925712-2 | Internal Number: 925712-2 | Alias Number: 0-0925712-2 | TE Connectivity