Beschreibungen von TE Connectivity 9-1393239-3, die von den Distributoren bereitgestellt werden.
TE Connectivity RT314006 Power Signal Relay SPDT 1 Form C Momentary
Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity Tyco Electronics Power relay, RT1series, 6V dc_coil_voltage, switching current16A, SPDT
Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: -; Coil Resistance: 90ohm; SVHC: No SVHC (15-Jan-2019)
RT314006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314006 | Internal Number: 9-1393239-3 | TE Connectivity | SCHRACK