TE Connectivity 794036-4

Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
$ 0.725
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 794036-4 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren
Datasheet6 SeitenVor 2 Jahren

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-13.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-02-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-06-04
LTD Date2026-08-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Verwandte Teile

TE Connectivity770156-4
Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP770156-2
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
TE Connectivity770156-5
Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
TE Connectivity794036-1
Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
TE Connectivity / AMP794036-3
Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H

Beschreibungen

Beschreibungen von TE Connectivity 794036-4, die von den Distributoren bereitgestellt werden.

Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
Plug & Socket Conn, Plug, 4Pos, 5.08Mm; |Te Connectivity Amp 794036-4
.200 Centerline, 250 V, 13 A max.
16 AWG Plug, 5.08mm Pitch, 1x4 Pin, Tin-Plated, Blue, IDC, Wire Mount, Free Hanging, TH, 20.93mm L × 16.33mm H
Pin & Socket Connectors 04P CMNL IDC PLUG CO
CONN IDC PLUG 4POS 94V-0 16AWG
PLUG & SOCKET CONN, PLUG, 4POS, 5.08MM;; PLUG & SOCKET CONN, PLUG, 4POS, 5.08MM; Series:Commercial MATE-N-LOK; Pitch Spacing:5.08mm; Contact Termination:IDC / IDT; No. of Contacts:4; No. of Rows:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Phosphor Bronze
4P CMNL IDC PLUG 16AWG BLU V0 Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .2 in Connector Assembly Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 794036-4 | Internal Number: 794036-4 | .2" | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty