Beschreibungen von TE Connectivity 776494-2, die von den Distributoren bereitgestellt werden.
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 8 POSITION, 14-18 AWG, GREY | TE Connectivity 776494-2
Conn Housing PL 8 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
8 Position Crimp Black Plug Housing 4.50mm Pitch Rectangular Connector
TE Connectivity 776494-2 AMPSEAL16 Socket Housing 8 Pins 1 pc
Socket, unequipped, 8 pole, straight, 2 rows, gray, 776494-2
Combination Line Connector, 8 Contact(s), Female, Plug
AMPSEAL 16 Sealed Wire-to-Wire & Wire-to-Board Connector, HDSF Terminals, 13A Max, Integrated Lock, 2-12 Pos
AS16,PLUG ASSY,ST,08P,N SEAL,CODE B
Automotive Connectors PLUG ASSY 8P 14-18 GRY
776494-2, TE Connectivity / AMP Brand
AUTOMOTIVE CONNECTOR HOUSINGS;
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:AMPSEAL; No. of Positions:8; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket
AS16,PLUG ASSY,ST,08P,N SEAL,CODE B Nominal Voltage Architecture: 240 V 12 V 24 V 48 V Number of Positions: 8 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 240 V 8 | Part Number: 776494-2 | Internal Number: 776494-2 | Alias Number: AS16-ST-06-08SB-N | 1.5 mm | TE Connectivity | AMP