Beschreibungen von TE Connectivity 776492-2, die von den Distributoren bereitgestellt werden.
CONTACT, SOCKET, AMPSEAL 16, 18-14 AWG, NICKEL CONTACT PLATING | TE Connectivity 776492-2
Rectangular Power Contact, AMPSEAL 16, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 18 AWG
TE Connectivity Circular Connector Pin, Ampseal Series, Receptacle, Crimp, 18-14 AWG
Conn Contact 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Connector Accessory, 0.089in Min Cable Dia, 0.131in Max Cable Dia, Contact
Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 776492-2
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Reel Automotive
Female Socket Connector, 18 Pos, 13A, Crimp, Tin/Ni/Au
SOC, SF, SIZE 16, 14-18 AWG, NI/SN
776492-2, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 14-18AWG CRIMP TIN
Product Range:ampseal 16 Series; Contact Plating:tin Plated Contacts; Contact Material:copper Alloy; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes
SOC, SF, SIZE 16, 14-18 AWG, NI/SN Terminal Type: Socket Wire Size: 18 – 14 AWG Wire Size: .823 – 2.08 mm² Interface Plating: Tin (Sn) Primary Locking Feature: Clean Body Socket 18 – 14 AWG .823 – 2.08 mm² Tin (Sn) | Contacts: Size 16 & 13A | Part Number: 776492-2 | Internal Number: 776492-2 | TE Connectivity | AMP