Beschreibungen von TE Connectivity 776430-1, die von den Distributoren bereitgestellt werden.
DEUTSCH AMPSEAL 16 Series 3 Pos. 4.5mm Pitch Black Housings Receptacle Connector
Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount Automotive Package
Automotive Housing, Receptacle, 3Pos; |Te Connectivity Amp 776430-1
CONNECTOR, 16 CAP ASSEMBLY, 3 POSITION, 14-18 AWG, RED, AMPSEAL SERIES
-40℃~+125℃ 4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity 776430-1 AMPSEAL16 Pin Housing Cable 3 Pins
Ampseal Housing, Red, Socket, 3 Poles, 1 Rows, 4.5mm Pitch
AMPSEAL 16 Sealed Wire-to-Wire/Wire-to-Board Connector, HDSF Terminals 13A, Integrated Lock, 2-12 Pos
Automotive Connectors RECPT 3 POS RED 18-14 AWG
Combination Line Connector, 3 Contact(s), Male
AS16,CAP ASSY,ST,03P,N SEAL,CODE A
AMP 776430-1 AS 16 3P CAP ASSY KEY 1
Crimping Terminal Rubber Shell
CONN CAP ASSY 3POS 14-18AWG RED
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:AMPSEAL Series; Gender:Receptacle; No. of Positions:3Positions; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Colour:Red; Connector Mounting:Cable Mount
AS16,CAP ASSY,ST,03P,N SEAL,CODE A Nominal Voltage Architecture: 12 V 48 V 24 V 240 V Number of Positions: 3 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 12 V 3 | Part Number: 776430-1 | Internal Number: 776430-1 | Alias Number: 820P-37694 | 1.5 mm | TE Connectivity | AMP