Physical
ColorBlack
Contact PlatingGold, Lead, Nickel, Tin
Dielectric MaterialLiquid Crystal Polymer
Housing ColorBlack
Housing MaterialPolymer
Insulation ColorBlack
MountEdge, Straddle Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StylePin
Current Rating11.5 A
Data Rate10 Gbps
Differential SignalingYes
GenderMale
Impedance50 Ω
Insulation Resistance2 MΩ
Mating AlignmentWithout
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns38
Number of Contacts76
Number of Ports1
Number of Positions76
Number of Power Positions2
Number of Rows2
Number of Signal Positions76
Operating Force1.112 N
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness127 nm
SealableNo
ShieldingUnshielded
StackableNo
TerminationSMD/SMT
Voltage Rating2 V