Beschreibungen von TE Connectivity 640452-6, die von den Distributoren bereitgestellt werden.
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
HEADER ASSEMBLY, MTA-100, 6 POSITION, SQUARE, STRAIGHT | TE Connectivity 640452-6
Flat Header, 2-28 Contact, .1 In. Pitch,; |Te Connectivity Amp 640452-6.
MTA-100 6 Position Through-Hole Single Row Straight Wire to Board Header
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Pin header, 6 pole, pitch 2.54 mm, straight, natural, 640452-6
MTA .100" Connectors FLAT HEADER 6P Straight Post, tin
MTA, CST-100 II, MT-6 and SL Connectors and Headers
6pin 2.54mm 1 Header 5A tin Through hole mounting
CONN HEADER VERT 6POS .100 TIN
HEADER, VERTICAL, 0.1", 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (07-Jul-2017); Contact Termination: Solder; Current Rating: 4A; Lead Spacing: 2.54mm; Termination Method: Solder; Voltage Rating VAC: 250V; Working Voltage: 250V
06P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640452-6 | Internal Number: 640452-6 | 2.54 mm | TE Connectivity | MTA 100