TE Connectivity 640445-3

1X3P 1 3.96Mm 3 Copper Alloy Plugin, P=3.96Mm Wire To Board / Wire To Wire Connector Rohs
$ 0.141
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 640445-3 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

Sager Electronics

Master Electronics

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
-63.06%

CAD-Modelle

Laden Sie TE Connectivity 640445-3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Verwandte Teile

TE Connectivity640388-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Pin Header, 3 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin (Sn) Plating

Beschreibungen

Beschreibungen von TE Connectivity 640445-3, die von den Distributoren bereitgestellt werden.

1X3P 1 3.96Mm 3 Copper Alloy Plugin,P=3.96Mm Wire To Board / Wire To Wire Connector Rohs
Connector, MTA-156; Male; 3; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity Wire-to-Board Connector, MTA-156 Series, 3.96mm Pitch, 3-Pin, Right Angle, TH
Pin header, 3 pole, pitch 3.96 mm, straight, natural, 640445-3
Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
TE Connectivity 640445-3 Friction Lock Hdr Male Unshrd Tin 3P Square Positionst
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Bag/Carton
MTA-156 3 Position Through-Hole Single Row Straight Wire to Board Header
Male Pin Headers; 640445-3; TE CONNECTIVITY; 1; Tin; Vertical; 3
Hdr, Wire-To-Brd, 3.96Mm, 3Pos; |Te Connectivity Amp 640445-3.
CONN HEADER VERT 3POS 3.96MM / MTA-156 HEADER ASSEMBLY, FRICTION LOCK, STRALGHT .045 SQUARE POST, TIN PLATED
@HEADER,MTA156,3 POS,FL,STR. AMP# 640445-3,(10)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
CONN HEADER VERT 3POS .156 TIN
Headers FRCTN LK HDR STR 3P Square post tin
MTA, CST-100 II, MT-6 and SL Connectors
TYCO CONNECTOR PRODUCT;2000 MOQ / 2000 SQ
HEADER, VERTICAL, 0.156", 3WAY; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
03P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640445-3 | Internal Number: 640445-3 | Alias Number: 651-1102-01 | 3.96 mm | TE Connectivity | MTA 156

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 640445-3.