TE Connectivity 5177984-2

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 2.515
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 5177984-2 herunter.

Farnell

Datasheet5 SeitenVor 2 Jahren
Datasheet5 SeitenVor 2 Jahren
Datasheet13 SeitenVor 20 Jahren
Datasheet1 SeiteVor 21 Jahren
Datasheet2 SeitenVor 29 Jahren

HQonline

Future Electronics

TE Connectivity

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+41.55%

CAD-Modelle

Laden Sie TE Connectivity 5177984-2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Verwandte Teile

TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity3-5177986-2
Conn Fine Pitch Connector HDR 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5179029-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
TE Connectivity5-1735480-2
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Beschreibungen

Beschreibungen von TE Connectivity 5177984-2, die von den Distributoren bereitgestellt werden.

CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Stacking Connector, Plug, 60Pos, 0.8Mm; |Te Connectivity Amp 5177984-2
TE CONNECTIVITY / AMP 5177984-2Stacking Board Connector, Vertical, Fine Stack Series, Plug, 0.8 mm, 60 Contacts, Surface Mount
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5177984-2; TE CONNECTIVITY; 2; Gold; Vertical; No
0.8FH,P05H.5,060,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177984-2 | Internal Number: 5177984-2 | TE Connectivity | Free Height
HEADER, VERTICAL, 0.8MM, 5MM, 60WAY; Product Range:Fine Stack Series; No. of Contacts:60Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017); Contact Termination:Surface Mount Vertical; Current Rating:0.5A; External Length / Height:5mm; Flammability Rating:UL94V-0; Height:5mm; Insulator Material:Thermoplastic; Lead Spacing:0.8mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:100V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5177984-2 .