Beschreibungen von TE Connectivity 5-1393243-4, die von den Distributoren bereitgestellt werden.
Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 8A
TE Connectivity Power Relay, Schrack Series, 12VDC Coil, 15A Switching Current, DPDT
DPDT PCB MOUNT LATCHING RELAY, 12V DC FOR USE IN POWER APPLICATIONS
Power Relay DPDT 400VAC 12VDC Through Hole Box/Tube
Power Relays, Standard, Bistable, 2 Coils, 600 mW Coil Power Rating DC, 240 Ω Coil Resistance, SCHRACK Power PCB Relay RT2
Relay, 12Vdc, 8A, Dpdt, Tht; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:Rt2 Bistable Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity 5-1393243-4
RT424F12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424F12 | Internal Number: 5-1393243-4 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 240